Part Details for MEH-3/2-1/8-P-B (ALTERNATE: 173126) by Festo
Overview of MEH-3/2-1/8-P-B (ALTERNATE: 173126) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEH-3/2-1/8-P-B (ALTERNATE: 173126)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71159542
|
RS | Valve, Midi, 3/2 NC, spr reset, 24VDC sol, subbase, int pilot, 2-8 bar, 600L/min | Festo MEH-3/2-1/8-P-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$240.8300 | Buy Now |