Part Details for MEH450US24-Y2 by PDuke Technology Inc
Overview of MEH450US24-Y2 by PDuke Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEH450US24-Y2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4457-MEH450US24-Y2-ND
|
DigiKey | AC/DC CONVERTER 24V 450W Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$217.6172 / $229.4900 | Buy Now |