Part Details for MEJ2D0515SC by Murata Power Solutions
Overview of MEJ2D0515SC by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEJ2D0515SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W8501
|
Newark | Isolated Board Mount Dc/Dc Converter, Medical, Sip, Through Hole, Fixed, 5.5 V, 4.5 V, 2 Rohs Compliant: Yes |Murata Power Solutions MEJ2D0515SC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8700 / $9.0800 | Buy Now |
DISTI #
811-2410-ND
|
DigiKey | DC DC CONVERTER +/-15V 2W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
41 In Stock |
|
$6.8900 / $9.3100 | Buy Now |
DISTI #
V36:1790_15125240
|
Arrow Electronics | Module DC-DC 5VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 5-Pin SIP Module Tube Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2316 | Americas - 50 |
|
$6.7110 / $8.2650 | Buy Now |
|
Future Electronics | Isolated DC/DC Converters 2W 5-15V SIP DUAL OUTPUT RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$6.8800 / $7.0400 | Buy Now |
DISTI #
MEJ2D0515SC
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: 15VDC, Uout2: -15VDC, SIP Min Qty: 1 | 0 |
|
$7.7300 / $9.0700 | RFQ |
DISTI #
000000000003810075
|
Sager | Isolated DC/DC Converters - Through Hole 2W 5VIN +/-15VOUT DC/DC Min Qty: 1 | 100 |
|
$7.5000 / $8.2900 | Buy Now |