Part Details for MEJ2D1203SC by Murata Power Solutions
Overview of MEJ2D1203SC by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEJ2D1203SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W8502
|
Newark | Isolated Board Mount Dc/Dc Converter, Medical, Sip, Through Hole, Fixed, 13.2 V, 10.8 V, 2 Rohs Compliant: Yes |Murata Power Solutions MEJ2D1203SC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000003810076
|
Sager | Isolated DC/DC Converters - Through Hole 2W 12-3V SIP DUAL OUTPUT | 0 |
|
Buy Now |