Part Details for MEM1G41Z by Panasonic Electronic Components
Overview of MEM1G41Z by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEM1G41Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEM1G41Z
|
TME | Limit switch, lever R 34mm, metallic roller 14mm, NO + NC, 5A Min Qty: 1 | 0 |
|
$28.0600 / $32.0600 | RFQ |