Part Details for MEM1G45Z by Panasonic Electronic Components
Overview of MEM1G45Z by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEM1G45Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEM1G45Z
|
TME | Limit switch, lever R 34,5mm, plastic roller Ø18mm, NO + NC, 5A Min Qty: 1 | 0 |
|
$23.1700 / $26.4800 | RFQ |