-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 12V, 0.2A, EIA STD PACKAGE SIZE 0805, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y5890
|
Newark | 2Mm X 1.25Mm X 0.85Mm, -40 To +85 Degc, 20Db (300Mhz To2000Mhz), 200Ma/Tape And Reel Rohs Compliant: Yes |Tdk MEM2012F25R0T001 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-MEM2012F25R0T001CT-ND
|
DigiKey | FILTER LC(PI) 25MHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1644 / $0.4000 | Buy Now |
DISTI #
MEM2012F25R0T001
|
Avnet Americas | MEM2012F25R0T001 - Tape and Reel (Alt: MEM2012F25R0T001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2176 | Buy Now |
DISTI #
810-MEM2012F25R0T001
|
Mouser Electronics | EMI Filter Circuits 25 MHZ 12V 200MA RoHS: Compliant | 0 |
|
$0.1640 / $0.4000 | Order Now |
|
Future Electronics | EMI Network Filter FILTER 3-TERM SMD RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1680 / $0.1750 | Buy Now |
DISTI #
MEM2012F25R0T001
|
TTI | EMI Filter Circuits 25 MHZ 12V 200MA RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1710 / $0.1950 | Buy Now |
DISTI #
MEM2012F25R0T001
|
Avnet Americas | MEM2012F25R0T001 - Tape and Reel (Alt: MEM2012F25R0T001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2176 | Buy Now |
DISTI #
MEM2012F25R0T001
|
TME | Filter: anti-interference, SMD, 0805, 200mA, 25MHz, 90pF, 12V Min Qty: 4000 | 0 |
|
$0.1570 | RFQ |
DISTI #
MEM2012F25R0T001
|
Avnet Americas | MEM2012F25R0T001 - Tape and Reel (Alt: MEM2012F25R0T001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2176 | Buy Now |
DISTI #
MEM2012F25R0T001
|
Avnet Abacus | MEM2012F25R0T001 (Alt: MEM2012F25R0T001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days | Abacus - 4000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEM2012F25R0T001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MEM2012F25R0T001
TDK Corporation
Data Line Filter, 1 Function(s), 12V, 0.2A, EIA STD PACKAGE SIZE 0805, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | CUTOFF FREQUENCY 25 MHZ | |
Filter Type | DATA LINE FILTER | |
Height | 0.85 mm | |
Insertion Loss-Max | 20 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.2 A | |
Rated Voltage | 12 V | |
Width | 1.25 mm |