Part Details for MEM2012T25R0T201 by TDK Corporation
Overview of MEM2012T25R0T201 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MEM2012T25R0T201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 10 V, 0.15 A, FERRITE CHIP | 6400 |
|
$0.2550 / $0.8500 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 10 V, 0.15 A, FERRITE CHIP | 284 |
|
$1.7120 / $3.7016 | Buy Now |
DISTI #
MEM2012T25R0T201
|
Avnet Abacus | EMI Filter 0.15A 10VAC/10VDC Flat Style SMD Plastic T/R (Alt: MEM2012T25R0T201) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | OEM/CM Only | 15000 |
|
RFQ |
Part Details for MEM2012T25R0T201
MEM2012T25R0T201 CAD Models
MEM2012T25R0T201 Part Data Attributes
|
MEM2012T25R0T201
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MEM2012T25R0T201
TDK Corporation
Ferrite Chip, 1 Function(s), 10V, 0.15A
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | T-TYPE CIRCUIT | |
Capacitance | 125 µF | |
Filter Type | FERRITE CHIP | |
Height | 2 mm | |
Inductance | 720 µH | |
Insulation Resistance-Min | 1 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.15 A | |
Rated Voltage | 10 V | |
Width | 1.2 mm |
Alternate Parts for MEM2012T25R0T201
This table gives cross-reference parts and alternative options found for MEM2012T25R0T201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEM2012T25R0T201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEM2012T25R0T401 | Ferrite Chip, 1 Function(s), 10V, 0.15A | TDK Corporation | MEM2012T25R0T201 vs MEM2012T25R0T401 |