Part Details for MER1S4812SC by Murata Power Solutions
Overview of MER1S4812SC by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MER1S4812SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R5916
|
Newark | Dc-Dc Conv, Iso Pol, 1 O/P, 1W, 84Ma, 12V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:84Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions MER1S4812SC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2400 / $6.0300 | Buy Now |
DISTI #
811-2142-5-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
378 In Stock |
|
$4.5200 / $6.1100 | Buy Now |
|
Future Electronics | MER1S4812SC RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$4.8300 / $5.3100 | Buy Now |
DISTI #
MER1S4812SC
|
TME | Converter: DC/DC, 1W, Uin: 43.2÷52.8V, Uout: 12VDC, Iout: 84mA, SIP Min Qty: 1 | 0 |
|
$4.1700 / $4.9400 | RFQ |
DISTI #
000000000003111913
|
Sager | Isolated DC/DC Converters - Through Hole 1W 48-12V SIP SINGLE DC/DC Min Qty: 1 | 0 |
|
$4.9300 / $5.4400 | Buy Now |
DISTI #
1818342
|
Farnell | CONVERTER, DC/DC, 1W, 48 TO 12V RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$5.4452 / $6.0197 | Buy Now |