Part Details for MES334K2L4AA420MA1 by Joey Electronics (Dongguan) Co Ltd
Overview of MES334K2L4AA420MA1 by Joey Electronics (Dongguan) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MES334K2L4AA420MA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | ��10% 450V 330nF -40��~+105�� Plugin,P=10mm Film Capacitors ROHS | 957 |
|
$0.1163 / $0.2443 | Buy Now |