Part Details for MESH-240CL by Quantum Storage Systems
Overview of MESH-240CL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MESH-240CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC5028
|
Newark | Bin Cabinet, Wire Mesh, 36Bins, Clear, No. Of Bins:36, Height:78", Width:18", Length:36", Load Capacity:-, Product Range:-, Colour:Clear Rohs Compliant: Yes |Quantum Storage MESH-240CL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,021.0900 | Buy Now |