Part Details for METSECT5CC013 by Schneider Electric
Overview of METSECT5CC013 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for METSECT5CC013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6524
|
Newark | Current Transformer, 125A, 25:1, Dinrail, Input Current:125A, Turns Ratio:25:1, Frequency Min:-, Frequency Max:-, Transformer Mounting:Din Rail, Product Range:Powerlogic Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Schneider Electric METSECT5CC013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.8200 / $87.1600 | Buy Now |
Part Details for METSECT5CC013
METSECT5CC013 CAD Models
METSECT5CC013 Part Data Attributes
|
METSECT5CC013
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
METSECT5CC013
Schneider Electric
Current Transformer, 125:5A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Schneider Electric | |
Accuracy Class | 3 | |
Approvals | CE; EAC; IEC; VDE | |
Current Rating (Ip:Is) | 125:5 A | |
Height | 65 mm | |
Input Voltage-Nom | 720 V | |
Isolation Voltage | 3000 V | |
Length | 44 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Primary Type | BAR PRIMARY | |
Secondary Burden-Max | 4 VA | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 37 mm | |
Window Dimension | D21XH30 (mm) |