-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R2086
|
Newark | Fuse, Resettable Ptc, 9V, 500Ma, 0603, Thermistor Mounting:Smd, Product Range:Mf-Fsmf Series, Holding Current:500Ma, Tripping Current:1A, Voltage Rating:6V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Rohs Compliant: Yes |Bourns MF-FSMF050X-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4082 |
|
$0.4270 / $0.5140 | Buy Now |
DISTI #
87W5964
|
Newark | Fuse, Resettable Ptc, 6V, 500Ma, 0603, Pptc Case Style:0603 (1608 Metric), Product Range:Mf-Fsmf Series, Voltage Rating:6Vdc, Holding Current:500Ma, Tripping Current:1A, Time To Trip:0.1S, Current Rating Max:40A Rohs Compliant: Yes |Bourns MF-FSMF050X-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4540 / $0.8580 | Buy Now |
DISTI #
23T2823
|
Newark | Fuse, Resettable Ptc, 9V, 500Ma, 0603, Full Reel, Product Range:Mf-Fsmf Series, Voltage Rating:6V, Holding Current:500Ma, Tripping Current:1A, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Operating Voltage:6Vdc Rohs Compliant: Yes |Bourns MF-FSMF050X-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3390 | Buy Now |
DISTI #
MF-FSMF050X-2CT-ND
|
DigiKey | PTC RESET FUSE 6V 500MA 0603 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46425 In Stock |
|
$0.1641 / $0.4200 | Buy Now |
DISTI #
MF-FSMF050X-2
|
Avnet Americas | PTC Resettable Fuse 40A 6V T/R - Tape and Reel (Alt: MF-FSMF050X-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 40000 |
|
$0.1225 / $0.3550 | Buy Now |
DISTI #
MF-FSMF050X-2
|
Avnet Americas | PTC Resettable Fuse 40A 6V T/R - Tape and Reel (Alt: MF-FSMF050X-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1225 / $0.3550 | Buy Now |
DISTI #
MF-FSMF050X-2
|
Avnet Americas | PTC Resettable Fuse 40A 6V T/R - Tape and Reel (Alt: MF-FSMF050X-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
652-MFFSMF050X-2
|
Mouser Electronics | Resettable Fuses - PPTC 6V .5A-HD 40A MAX RoHS: Compliant | 11041 |
|
$0.1890 / $0.4100 | Buy Now |
DISTI #
V72:2272_06254113
|
Arrow Electronics | PTC Resettable Fuse 0.5A(hold) 1A(trip) 6V 40A 0.5W 0.1s 0.1Ohm SMD Solder Pad 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2143 Container: Cut Strips | Americas - 19 |
|
$0.2941 / $0.3440 | Buy Now |
DISTI #
70154476
|
RS | Fuse, Resettable, PTC, Sz 0603, 0.5A, 6VDC, DCR 0.10 Ohms @23C, SMD | Bourns MF-FSMF050X-2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4000 |
|
$0.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-FSMF050X-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-FSMF050X-2
Bourns Inc
PTC Resettable Fuse, Surface Mount, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.85 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.05 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.1 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |