-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.015ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6365
|
Newark | Pptc Resettable Fuse, 3A, 16V, 2920 Rohs Compliant: Yes |Bourns MF-LSMF300/16X-2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2815 |
|
$0.7400 / $0.8910 | Buy Now |
DISTI #
118-MF-LSMF300/16X-2CT-ND
|
DigiKey | 2920 RESETTABLE SMD PPTC 3.0A/16 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4539 In Stock |
|
$0.4040 / $1.0300 | Buy Now |
DISTI #
MF-LSMF300/16X-2
|
Avnet Americas | PTC Resettable Fuse 40A 15s 16V 0.015Ohm 2-Pin SMD T/R - Tape and Reel (Alt: MF-LSMF300/16X-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3250 / $0.4544 | Buy Now |
DISTI #
652-MF-LSMF300/16X-2
|
Mouser Electronics | Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.0A/16V RoHS: Compliant | 4097 |
|
$0.4290 / $1.0100 | Buy Now |
DISTI #
V72:2272_26585621
|
Arrow Electronics | PTC Resettable Fuse 3A(hold) 5A(trip) 16V 40A 1.5W 15s 0.015Ohm SMD Solder Pad 2920 T/R Automotive Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2119 Container: Cut Strips | Americas - 2768 |
|
$0.3765 / $0.4213 | Buy Now |
DISTI #
73575235
|
RS | 2920 Resettable SMD PPTC 3.0A/16V | Bourns MF-LSMF300/16X-2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.6400 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse - SMD - 3.0A/16V RoHS: Compliant | 0 |
|
$0.3972 / $0.8320 | Buy Now |
DISTI #
MF-LSMF300/16X-2
|
TTI | Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.0A/16V RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.4040 / $0.4330 | Buy Now |
DISTI #
MF-LSMF300/16X-2
|
Avnet Americas | PTC Resettable Fuse 40A 15s 16V 0.015Ohm 2-Pin SMD T/R - Tape and Reel (Alt: MF-LSMF300/16X-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3250 / $0.4544 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 3000 |
|
$0.6486 / $0.6688 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-LSMF300/16X-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-LSMF300/16X-2
Bourns Inc
PTC Resettable Fuse, 0.015ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 7.98 mm | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 13 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.015 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 16 V |