-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.5ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ4544
|
Newark | Ptc Resettable Fuse, Aec-Q200, 42V, 1812 Rohs Compliant: Yes |Bourns MF-MSHT020KX-2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$0.7630 / $1.0800 | Buy Now |
DISTI #
14AJ4039
|
Newark | 1812 High Temp Smd Polymer Ptc 0.20A/42V /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns MF-MSHT020KX-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.5500 | Buy Now |
DISTI #
118-MF-MSHT020KX-2CT-ND
|
DigiKey | 1812 HIGH TEMP SMD POLYMER PTC 0 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
1900 In Stock |
|
$0.4419 / $1.1300 | Buy Now |
DISTI #
MF-MSHT020KX-2
|
Avnet Americas | Resettable Fuse, PPTC, 1812 (4532 Metric), MF-MSHT, 42 V, 200 mA, 1 A, 0.1 s - Tape and Reel (Alt: MF-MSHT020KX-2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2125 / $0.4970 | Buy Now |
DISTI #
652-MF-MSHT020KX-2
|
Mouser Electronics | Resettable Fuses - PPTC 42V .2A-HD 40A MAX RoHS: Compliant | 405 |
|
$0.4410 / $0.9500 | Buy Now |
DISTI #
V72:2272_25063093
|
Arrow Electronics | PTC Resettable Fuse 0.2A(hold) 1A(trip) 42V 40A 1.2W 0.1s 0.5Ohm SMD Solder Pad 4.83 X 0.85 X 3.41mm T/R Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2012 Container: Cut Strips | Americas - 325 |
|
$0.4118 / $0.4608 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4270 / $0.5000 | Buy Now |
DISTI #
53361328
|
Verical | PTC Resettable Fuse 0.2A(hold) 1A(trip) 42V 40A 1.2W 0.1s 0.5Ohm SMD Solder Pad 4.83 X 0.85 X 3.41mm T/R Automotive RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2012 | Americas - 325 |
|
$0.4118 / $0.4538 | Buy Now |
DISTI #
MF-MSHT020KX-2
|
TTI | Resettable Fuses - PPTC 42V .2A-HD 40A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.4810 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 1830 |
|
$0.8626 / $0.9743 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-MSHT020KX-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-MSHT020KX-2
Bourns Inc
PTC Resettable Fuse, 0.5ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.5 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 42 V |