-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1641
|
Newark | Pptc Resettable Fuse, 100A, 16V, 1206 Rohs Compliant: Yes |Bourns MF-NSMF050/16X-2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.5630 / $0.7820 | Buy Now |
DISTI #
118-MF-NSMF050/16X-2CT-ND
|
DigiKey | FUSE RESET PPTC 1206 0.50A/16V Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7952 In Stock |
|
$0.2889 / $0.7400 | Buy Now |
DISTI #
652-MF-NSMF050/16X-2
|
Mouser Electronics | Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.50A/16V RoHS: Compliant | 7689 |
|
$0.2770 / $0.7300 | Buy Now |
DISTI #
V72:2272_28706179
|
Arrow Electronics | PTC Resettable Fuse 2A(hold) 4A(trip) 6V 100A 0.7W 1s 0.02Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2323 Container: Cut Strips | Americas - 4000 |
|
$0.5217 / $0.5463 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2680 / $0.3140 | Buy Now | |
DISTI #
76085012
|
Verical | PTC Resettable Fuse 2A(hold) 4A(trip) 6V 100A 0.7W 1s 0.02Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 4000 |
|
$0.3637 / $0.6813 | Buy Now |
DISTI #
76843675
|
Verical | PTC Resettable Fuse 2A(hold) 4A(trip) 6V 100A 0.7W 1s 0.02Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2323 | Americas - 4000 |
|
$0.5217 / $0.5429 | Buy Now |
DISTI #
4312384RL
|
element14 Asia-Pacific | PPTC RESETTABLE FUSE, 100A, 16V, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 4000 |
|
$0.2970 / $0.4160 | Buy Now |
DISTI #
4312384
|
element14 Asia-Pacific | PPTC RESETTABLE FUSE, 100A, 16V, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4000 |
|
$0.2970 / $0.4862 | Buy Now |
DISTI #
4312384RL
|
Farnell | PPTC RESETTABLE FUSE, 100A, 16V, 1206 RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 4000 |
|
$0.3114 / $0.4031 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy