Part Details for MF-R020 by Bourns Inc
Overview of MF-R020 by Bourns Inc
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-R020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5106
|
Newark | Multifuse, Radial, 0.2A, 60V, Thermistor Mounting:Through Hole, Product Range:Mf-R Series, Holding Current:200Ma, Tripping Current:400Ma, Voltage Rating:60V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotiverohs Compliant: Yes |Bourns MF-R020 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 8074 |
|
$0.2900 / $0.4220 | Buy Now |
DISTI #
MF-R020-ND
|
DigiKey | PTC RESET FUSE 60V 200MA RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2902 In Stock |
|
$0.1379 / $0.3600 | Buy Now |
DISTI #
MF-R020
|
Avnet Americas | PTC Resettable Fuse 40A 60V Bulk - Bulk (Alt: MF-R020) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1313 / $0.2556 | Buy Now |
DISTI #
652-MFR020
|
Mouser Electronics | Resettable Fuses - PPTC 60V .2A-HD 40A MAX RoHS: Compliant | 14329 |
|
$0.1500 / $0.3600 | Buy Now |
DISTI #
V99:2348_06254267
|
Arrow Electronics | PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 437 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2101 | Americas - 2680 |
|
$0.2290 | Buy Now |
DISTI #
E02:0323_00119006
|
Arrow Electronics | PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2401 | Europe - 1774 |
|
$0.1391 / $0.3632 | Buy Now |
DISTI #
70153581
|
RS | Fuse Resettable 40A 0.291x0.122" Radial 60VDC DCR 1.5 Ohms PCB MF-R Series | Bourns MF-R020 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1657 |
|
$0.3600 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm Bulk Automotive RoHS: Compliant |
5882 In Stock |
|
$0.1489 / $0.2356 | Buy Now |
DISTI #
51541472
|
Verical | PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 300 Package Multiple: 100 Date Code: 1410 | Americas - 5800 |
|
$0.2100 / $0.3272 | Buy Now |
DISTI #
67505449
|
Verical | PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 132 Package Multiple: 1 | Americas - 3500 |
|
$0.2188 / $0.2375 | Buy Now |
Part Details for MF-R020
MF-R020 CAD Models
MF-R020 Part Data Attributes:
|
MF-R020
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R020
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.7 mm | |
Package Length | 7.4 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Reference Standard | CUL; TUV | |
Resistance | 1.5 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 60 V |
Alternate Parts for MF-R020
This table gives cross-reference parts and alternative options found for MF-R020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-R020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFRA.020.3 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Schurter Electronic Components | MF-R020 vs PFRA.020.3 |