-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5111
|
Newark | Multifuse, Radial, 0.65A, 60V, Thermistor Mounting:Through Hole, Product Range:Mf-R Series, Holding Current:650Ma, Tripping Current:1.3A, Voltage Rating:60V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotiverohs Compliant: Yes |Bourns MF-R065 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 5125 |
|
$0.3100 / $0.4570 | Buy Now |
DISTI #
MF-R065-ND
|
DigiKey | PTC RESET FUSE 60V 650MA RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2366 In Stock |
|
$0.1613 / $0.4000 | Buy Now |
DISTI #
MF-R065
|
Avnet Americas | PTC Resettable Fuse 40A 60V Bulk - Bulk (Alt: MF-R065) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2480 |
|
$0.2375 / $0.2698 | Buy Now |
DISTI #
652-MFR065
|
Mouser Electronics | Resettable Fuses - PPTC 60V .65A-HD 40A MAX RoHS: Compliant | 4255 |
|
$0.1660 / $0.3700 | Buy Now |
DISTI #
E02:0323_00123638
|
Arrow Electronics | PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Bulk Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2409 | Europe - 14361 |
|
$0.1556 / $0.2975 | Buy Now |
DISTI #
V99:2348_06254298
|
Arrow Electronics | PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Bulk Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2101 | Americas - 3050 |
|
$0.2551 | Buy Now |
DISTI #
V36:1790_06254298
|
Arrow Electronics | PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Bulk Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2131 | Americas - 108 |
|
$0.2265 | Buy Now |
DISTI #
70154122
|
RS | Fuse, Resettable, 40A, Dims 0.382x0.122", Radial, 60VDC, DCR 0.27 Ohms, PCB | Bourns MF-R065 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2960 / $0.3700 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Bulk Automotive RoHS: Compliant |
1429 In Stock |
|
$0.1596 / $0.2872 | Buy Now |
DISTI #
7900943
|
Verical | PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Bulk Automotive AEC-Q200 Min Qty: 40 Package Multiple: 1 | Americas - 14361 |
|
$0.1554 / $0.2586 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-R065
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R065
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.2 mm | |
Package Length | 9.7 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Reference Standard | CUL; TUV | |
Resistance | 0.27 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 60 V |