Part Details for MF-R135-2 by Bourns Inc
Overview of MF-R135-2 by Bourns Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-R135-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05B2535
|
Newark | Ptc Resettable Fuse, Round, 30V, Product Range:Mf-R Series, Voltage Rating:30V, Holding Current:1.35A, Tripping Current:2.7A, Time To Trip:7.3S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:8.9Mm, Length:- Rohs Compliant: Yes |Bourns MF-R135-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 320 |
|
$0.2360 | Buy Now |
DISTI #
96AC7430
|
Newark | Ptc Resettable 1.35A 30V Radial Leaded Rohs Compliant: Yes |Bourns MF-R135-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
06X6346
|
Newark | Fuse, Resettable Ptc, 30V, 1.35A, Disc, Thermistor Mounting:Through Hole, Product Range:Mf-R Series, Holding Current:1.35A, Tripping Current:2.7A, Voltage Rating:30V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Bourns MF-R135-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2970 / $0.3200 | Buy Now |
DISTI #
118-MF-R135-2CT-ND
|
DigiKey | PTC RESET FUSE 30V 1.35A RADIAL Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
18571 In Stock |
|
$0.1641 / $0.4200 | Buy Now |
DISTI #
MF-R135-2
|
Avnet Americas | PTC Resettable Fuse 40A 30V T/R - Tape and Reel (Alt: MF-R135-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1563 / $0.2840 | Buy Now |
DISTI #
05B2535
|
Avnet Americas | PTC Resettable Fuse 40A 30V T/R - Product that comes on tape, but is not reeled (Alt: 05B2535) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 4 Days Container: Ammo Pack | 320 Partner Stock |
|
$0.3050 / $0.4070 | Buy Now |
DISTI #
652-MF-R135-2
|
Mouser Electronics | Resettable Fuses - PPTC 30V 1.35A-HD 40A MAX RoHS: Compliant | 7949 |
|
$0.1790 / $0.4000 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 40A 0.8W 7.3s 0.065Ohm Radial 8.9 X 3mm T/R Automotive RoHS: Compliant |
6000 In Stock |
|
$0.1645 / $0.1694 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 435 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT | 348 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for MF-R135-2
MF-R135-2 CAD Models
MF-R135-2 Part Data Attributes:
|
MF-R135-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R135-2
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.9 mm | |
Package Length | 8.9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TR, 15 INCH | |
Reference Standard | CUL; TUV | |
Resistance | 0.065 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 30 V |