Part Details for MF-RX025/72-0 by Bourns Inc
Overview of MF-RX025/72-0 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MF-RX025/72-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P2100
|
Newark | Multifuse, Radial, 0.25A, 72V, Thermistor Mounting:Through Hole, Product Range:Mf-Rx/72 Series, Holding Current:250Ma, Tripping Current:500Ma, Voltage Rating:72V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Bourns MF-RX025/72-0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 997 |
|
$0.1310 | Buy Now |
DISTI #
14P9754
|
Newark | Ptc Resettable 0.25A 72V Radial Leaded /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns MF-RX025/72-0 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.3350 | Buy Now |
DISTI #
32AK7844
|
Newark | Ptc Resettable Fuse, Round, 72V, Product Range:Mf-Rx/72 Series, Voltage Rating:72V, Holding Current:250Ma, Tripping Current:500Ma, Time To Trip:2.5S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:7.4Mm Rohs Compliant: Yes |Bourns MF-RX025/72-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3110 / $0.3860 | Buy Now |
DISTI #
MF-RX025/72-0-ND
|
DigiKey | PTC RESET FUSE 72V 250MA RADIAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1536 In Stock |
|
$0.2591 / $0.6400 | Buy Now |
DISTI #
MF-RX025/72-0
|
Avnet Americas | PTC Resettable Fuse 40A 72V Bulk - Bulk (Alt: MF-RX025/72-0) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1125 / $0.2698 | Buy Now |
DISTI #
32AK7844
|
Avnet Americas | PTC Resettable Fuse 40A 72V Bulk - Product that comes on tape, but is not reeled (Alt: 32AK7844) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.3600 / $0.3860 | Buy Now |
DISTI #
652-MF-RX025/72-0
|
Mouser Electronics | Resettable Fuses - PPTC PTC RESETTABLE 0.25A 72V RADIAL LEADED RoHS: Compliant | 2080 |
|
$0.1300 / $0.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock |
|
$0.1163 / $0.3895 | Buy Now |
DISTI #
MF-RX025/72-0
|
Avnet Americas | PTC Resettable Fuse 40A 72V Bulk - Bulk (Alt: MF-RX025/72-0) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1125 / $0.2698 | Buy Now |
DISTI #
32AK7844
|
Avnet Americas | PTC Resettable Fuse 40A 72V Bulk - Product that comes on tape, but is not reeled (Alt: 32AK7844) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.3600 / $0.3860 | Buy Now |
Part Details for MF-RX025/72-0
MF-RX025/72-0 CAD Models
MF-RX025/72-0 Part Data Attributes
|
MF-RX025/72-0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RX025/72-0
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.7 mm | |
Package Length | 7.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 1 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 72 V |