Part Details for MF-RX025/72-2 by Bourns Inc
Overview of MF-RX025/72-2 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MF-RX025/72-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P9755
|
Newark | Ptc Resettable 0.25A 72V Radial Leaded /Tape & Reel - 13" Reel |Bourns MF-RX025/72-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now |
DISTI #
118-MF-RX025/72-2CT-ND
|
DigiKey | PTC RESET FUSE 72V 250MA RADIAL Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2779 In Stock |
|
$0.2626 / $0.6800 | Buy Now |
DISTI #
MF-RX025/72-2
|
Avnet Americas | BNSMF-RX025/72-2 - Tape and Reel (Alt: MF-RX025/72-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1250 / $0.2840 | Buy Now |
DISTI #
652-MF-RX025/72-2
|
Mouser Electronics | Resettable Fuses - PPTC PTC RESETTABLE 0.25A 72V RADIAL LEADED RoHS: Compliant | 675 |
|
$0.1450 / $0.3900 | Buy Now |
DISTI #
MF-RX025/72-2
|
Avnet Americas | BNSMF-RX025/72-2 - Tape and Reel (Alt: MF-RX025/72-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1250 / $0.2840 | Buy Now |
DISTI #
MF-RX025/72-2
|
Avnet Americas | BNSMF-RX025/72-2 - Tape and Reel (Alt: MF-RX025/72-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1250 / $0.2840 | Buy Now |
Part Details for MF-RX025/72-2
MF-RX025/72-2 CAD Models
MF-RX025/72-2 Part Data Attributes
|
MF-RX025/72-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RX025/72-2
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.7 mm | |
Package Length | 7.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | TR, 15 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 1 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 72 V |