Part Details for MF-RX185/72-AP-14 by Bourns Inc
Overview of MF-RX185/72-AP-14 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MF-RX185/72-AP-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1197
|
Newark | Ptc Resettable 1.85A 72V Radial Leaded /Ammo Pack |Bourns MF-RX185/72-AP-14 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3290 | Buy Now |
DISTI #
118-MF-RX185/72-AP-14TB-ND
|
DigiKey | PTC RESET FUSE 72V 1.85A RADIAL Min Qty: 3000 Lead time: 4 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3333 | Buy Now |
DISTI #
MF-RX185/72-AP-14
|
Avnet Americas | PTC RESETTABLE 1.85A 72V RADIAL LEADED - Ammo Pack (Alt: MF-RX185/72-AP-14) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2125 / $0.3408 | Buy Now |
DISTI #
652-MF-RX185/72-AP14
|
Mouser Electronics | Resettable Fuses - PPTC PTC RESETTABLE 1.85A 72V RADIAL LEADED RoHS: Compliant | 0 |
|
$0.2140 / $0.2230 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3293 / $0.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3293 / $0.4800 | Buy Now |
Part Details for MF-RX185/72-AP-14
MF-RX185/72-AP-14 CAD Models
MF-RX185/72-AP-14 Part Data Attributes
|
MF-RX185/72-AP-14
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RX185/72-AP-14
Bourns Inc
PTC Resettable Fuse, 72V, 0.08ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 21.18 mm | |
Package Length | 15.18 mm | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | AMMO PACK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.08 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 72 V |