Part Details for MF-RX185/72-2 by Bourns Inc
Overview of MF-RX185/72-2 by Bourns Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MF-RX185/72-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7848
|
Newark | Ptc Resettable Fuse, Rectangular, 72V, Product Range:Mf-Rx/72 Series, Voltage Rating:72V, Holding Current:1.85A, Tripping Current:3.7A, Time To Trip:12.6S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:5.1Mm Rohs Compliant: Yes |Bourns MF-RX185/72-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2830 |
|
$0.3540 / $0.3840 | Buy Now |
DISTI #
61J7374
|
Newark | Ptc Resettable 1.85A 72V Radial Leaded /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns MF-RX185/72-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
118-MF-RX185/72-2CT-ND
|
DigiKey | PTC RESET FUSE 72V 1.85A RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10679 In Stock |
|
$0.2101 / $0.5400 | Buy Now |
DISTI #
MF-RX185/72-2
|
Avnet Americas | PTC Resettable Fuse 40A 72V T/R - Tape and Reel (Alt: MF-RX185/72-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2000 / $0.3266 | Buy Now |
DISTI #
32AK7848
|
Avnet Americas | PTC Resettable Fuse 40A 72V T/R - Product that comes on tape, but is not reeled (Alt: 32AK7848) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Ammo Pack | 2910 Partner Stock |
|
$0.4360 / $0.4780 | Buy Now |
DISTI #
652-MF-RX185/72-2
|
Mouser Electronics | Resettable Fuses - PPTC 72V 1.85A-HD 40A MAX RoHS: Compliant | 26508 |
|
$0.2010 / $0.4900 | Buy Now |
DISTI #
V36:1790_06254499
|
Arrow Electronics | PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 72V 40A 2.1W 12.6s 0.08Ohm Radial 15.18 X 3.1 X 21.18mm T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2309 | Americas - 39000 |
|
$0.2806 | Buy Now |
DISTI #
V72:2272_06254499
|
Arrow Electronics | PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 72V 40A 2.1W 12.6s 0.08Ohm Radial 15.18 X 3.1 X 21.18mm T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 322 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2406 Container: Cut Strips | Americas - 3000 |
|
$0.3087 / $0.3105 | Buy Now |
DISTI #
71279338
|
RS | PTC RESETTABLE 1.85A 72V RADIAL LEADED | Bourns MF-RX185/72-2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4040 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 72V 40A 2.1W 12.6s 0.08Ohm Radial 15.18 X 3.1 X 21.18mm T/R Automotive RoHS: Compliant |
7896 In Stock |
|
$0.1931 / $0.2107 | Buy Now |
Part Details for MF-RX185/72-2
MF-RX185/72-2 CAD Models
MF-RX185/72-2 Part Data Attributes
|
MF-RX185/72-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RX185/72-2
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 21.18 mm | |
Package Length | 15.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | TR, 15 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.08 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 72 V |
Alternate Parts for MF-RX185/72-2
This table gives cross-reference parts and alternative options found for MF-RX185/72-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-RX185/72-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXEF185-AP | PTC Resettable Fuse, 0.08ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | MF-RX185/72-2 vs RXEF185-AP |
60R185 | PTC Resettable Fuse, 0.08ohm, Through Hole Mount, RADIAL LEADED, LEAD FREE | Littelfuse Inc | MF-RX185/72-2 vs 60R185 |
RXE185-1 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | MF-RX185/72-2 vs RXE185-1 |
60R185MR | PTC Resettable Fuse, Through Hole Mount | Littelfuse Inc | MF-RX185/72-2 vs 60R185MR |
RXEF185-2 | PTC Resettable Fuse, 0.08ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | MF-RX185/72-2 vs RXEF185-2 |
PFRX.185.3 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | Schurter Electronic Components | MF-RX185/72-2 vs PFRX.185.3 |
MC36200 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | SPC Multicomp | MF-RX185/72-2 vs MC36200 |
RXE185-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | MF-RX185/72-2 vs RXE185-AP |
RXEF185-2 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | MF-RX185/72-2 vs RXEF185-2 |