Part Details for MF-RX300/72-0-14 by Bourns Inc
Overview of MF-RX300/72-0-14 by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MF-RX300/72-0-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P9793
|
Newark | Ptc Resettable 3.0A 72V Radial Leaded /Bulk, Bag Packaging |Bourns MF-RX300/72-0-14 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3600 / $0.4240 | Buy Now |
DISTI #
2266-MF-RX300/72-0-14-ND
|
DigiKey | FUSE PTC RESETTABLE Min Qty: 200 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2989 In Stock |
|
$0.4000 / $0.4100 | Buy Now |
DISTI #
MF-RX300/72-0-14-ND
|
DigiKey | FUSE PTC RESETTABLE Min Qty: 200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3681 | Buy Now |
DISTI #
MF-RX300/72-0-14
|
Avnet Americas | PTC - RADIAL LEADED 72VOLTS - Bulk (Alt: MF-RX300/72-0-14) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2750 / $0.3834 | Buy Now |
DISTI #
652-MF-RX300/72-0-14
|
Mouser Electronics | Resettable Fuses - PPTC PTC RESETTABLE 3.0A 72V RADIAL LEADED RoHS: Compliant | 0 |
|
$0.3150 | Order Now |
DISTI #
E02:0323_00476989
|
Arrow Electronics | Resettable Fuses - PPTC 3A 72V 0.04ohm Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2348 | Europe - 12000 |
|
$0.3212 / $0.3744 | Buy Now |
DISTI #
V36:1790_07659364
|
Arrow Electronics | Resettable Fuses - PPTC 3A 72V 0.04ohm Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2215 | Americas - 2625 |
|
$0.1283 / $0.2635 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2989 Partner Stock |
|
$0.2909 / $0.5423 | Buy Now |
DISTI #
MF-RX300/72-0-14
|
Avnet Americas | PTC - RADIAL LEADED 72VOLTS - Bulk (Alt: MF-RX300/72-0-14) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2750 / $0.3834 | Buy Now |
DISTI #
MF-RX300/72-0-14
|
Avnet Abacus | PTC - RADIAL LEADED 72VOLTS (Alt: MF-RX300/72-0-14) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MF-RX300/72-0-14
MF-RX300/72-0-14 CAD Models
MF-RX300/72-0-14 Part Data Attributes:
|
MF-RX300/72-0-14
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RX300/72-0-14
Bourns Inc
PTC Resettable Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26.67 mm | |
Package Length | 20.67 mm | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 72 V |