Part Details for MF-RX300-005 by Bourns Inc
Overview of MF-RX300-005 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-RX300-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF-RX300-005-ND
|
DigiKey | PTC RESET FUSE 60V 3A RADIAL Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MF-RX300-005
|
Avnet Americas | PTC Resettable Fuse 40A 60V - Bulk (Alt: MF-RX300-005) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MF-RX300-005
|
Avnet Americas | PTC Resettable Fuse 40A 60V - Bulk (Alt: MF-RX300-005) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for MF-RX300-005
MF-RX300-005 CAD Models
MF-RX300-005 Part Data Attributes:
|
MF-RX300-005
Bourns Inc
Buy Now
|
Compare Parts:
MF-RX300-005
Bourns Inc
|
Samacsys Manufacturer | Bourns |