-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5132
|
Newark | Multifuse, Smd, 2A, Thermistor Mounting:Smd, Product Range:Mf-Sm Series, Holding Current:2A, Tripping Current:4A, Voltage Rating:15V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Qualification Rohs Compliant: Yes |Bourns MF-SM200-2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1535 |
|
$0.5830 / $0.6870 | Buy Now |
DISTI #
05B2588
|
Newark | Fuse, Ptc Reset, 15V, 2A, Smd, Pptc Case Style:3425 (8763 Metric), Product Range:Mf-Sm Series, Voltage Rating:15Vdc, Holding Current:2A, Tripping Current:4A, Time To Trip:12S, Current Rating Max:100A, Operating Temperature Min:-40°C Rohs Compliant: Yes |Bourns MF-SM200-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2930 | Buy Now |
DISTI #
87W6094
|
Newark | Fuse, Resettable Ptc, 15V, 2A, Smd, Full Reel, Product Range:Mf-Sm Series, Voltage Rating:15V, Holding Current:2A, Tripping Current:4A, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Initial Resistance Max:0.125Ohm Rohs Compliant: Yes |Bourns MF-SM200-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2410 / $0.2630 | Buy Now |
DISTI #
MF-SM200CT-ND
|
DigiKey | PTC RESET FUSE 15V 2A 2SMD Min Qty: 1 Lead time: 3 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18072 In Stock |
|
$0.1576 / $0.4100 | Buy Now |
DISTI #
MF-SM200-2
|
Avnet Americas | PTC Resettable Fuse 100A 15V T/R - Tape and Reel (Alt: MF-SM200-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 3 Weeks, 0 Days Container: Reel | 7500 |
|
$0.1500 / $0.2840 | Buy Now |
DISTI #
MF-SM200-2
|
Avnet Americas | PTC Resettable Fuse 100A 15V T/R - Tape and Reel (Alt: MF-SM200-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.2500 / $0.2840 | Buy Now |
DISTI #
05B2588
|
Avnet Americas | PTC Resettable Fuse 100A 15V T/R - Product that comes on tape, but is not reeled (Alt: 05B2588) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
652-MFSM200-2
|
Mouser Electronics | Resettable Fuses - PPTC 15V 2.0A-HD 40A MAX RoHS: Compliant | 15439 |
|
$0.1970 / $0.6900 | Buy Now |
DISTI #
70153641
|
RS | Fuse, Resettable, 0.2A, Dims 0.374x0.264x0.125", SMT, 15VDC, DCR 0.045 Ohms, PCB | Bourns MF-SM200-2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4100 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse 2A(hold) 4A(trip) 15V 100A 1.9W 12s 0.045Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive RoHS: Compliant |
9000 In Stock |
|
$0.2440 / $0.2860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-SM200-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-SM200-2
Bourns Inc
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 9.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.71 mm | |
Packing Method | TR, 14 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.045 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 15 V |
This table gives cross-reference parts and alternative options found for MF-SM200-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-SM200-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMD200 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.09ohm, SURFACE MOUNT, CHIP | TE Connectivity | MF-SM200-2 vs SMD200 |
ASMD200 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.05ohm, SURFACE MOUNT, CHIP | TE Connectivity | MF-SM200-2 vs ASMD200 |