-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2653
|
Newark | Fuse, Ptc Reset, 6V, 0.75A, Smd, Thermistor Mounting:Smd, Product Range:Mf-Usmf Series, Holding Current:750Ma, Tripping Current:1.5A, Voltage Rating:6V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Rohs Compliant: Yes |Bourns MF-USMF075-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23 |
|
$0.3630 / $0.4650 | Buy Now |
DISTI #
94W6865
|
Newark | Fuse, Resettable Ptc, 6V, 40A, 1210, Full Reel, Pptc Case Style:1210 (3225 Metric), Product Range:Mf-Usmf Series, Voltage Rating:6Vdc, Holding Current:750Ma, Tripping Current:1.5A, Time To Trip:0.1S, Current Rating Max:40A Rohs Compliant: Yes |Bourns MF-USMF075-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2410 / $0.2630 | Buy Now |
DISTI #
79AH4218
|
Newark | Ptc Resettable 0.75A 6V Smd 1210 Rohs Compliant: Yes |Bourns MF-USMF075-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.2360 | Buy Now |
DISTI #
83K0399
|
Newark | Fuse, Ptc Reset, 6V, 750Ma, 1210, Pptc Case Style:1210 (3225 Metric), Product Range:Mf-Usmf Series, Voltage Rating:6Vdc, Holding Current:750Ma, Tripping Current:1.5A, Time To Trip:0.1S, Current Rating Max:40A, Operating Voltage:6V Rohs Compliant: Yes |Bourns MF-USMF075-2 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3050 | Buy Now |
DISTI #
MF-USMF075-2CT-ND
|
DigiKey | PTC RESET FUSE 6V 750MA 1210 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7098 In Stock |
|
$0.2569 / $0.6600 | Buy Now |
DISTI #
MF-USMF075-2
|
Avnet Americas | PTC Resettable Fuse 40A 6V T/R - Tape and Reel (Alt: MF-USMF075-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1250 / $0.2840 | Buy Now |
DISTI #
MF-USMF075-2
|
Avnet Americas | PTC Resettable Fuse 40A 6V T/R - Tape and Reel (Alt: MF-USMF075-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1250 / $0.2840 | Buy Now |
DISTI #
83K0399
|
Avnet Americas | PTC Resettable Fuse 40A 6V T/R - Product that comes on tape, but is not reeled (Alt: 83K0399) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.3050 | Buy Now |
DISTI #
652-MF-USMF075-2
|
Mouser Electronics | Resettable Fuses - PPTC 6V .75A-HD 40A MAX RoHS: Compliant | 7827 |
|
$0.2860 / $0.6500 | Buy Now |
DISTI #
E02:0323_00123938
|
Arrow Electronics | PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6V 40A 0.6W 0.1s 0.07Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2349 | Europe - 9000 |
|
$0.2354 / $0.2499 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-USMF075-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-USMF075-2
Bourns Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 3.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.07 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |