Part Details for MF006BB2002A10 by Royal Electronic Factory (Thailand) Co Ltd
Overview of MF006BB2002A10 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF006BB2002A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF006BB2002A10
|
TME | Resistor: metal film, THT, 20kΩ, 0.6W, ±0.1%, Ø2.5x6.8mm, 15ppm/°C Min Qty: 5 | 0 |
|
$0.1520 / $0.3540 | RFQ |
DISTI #
MP0.6W-20K
|
TME | Resistor: metal film, THT, 20kΩ, 0.6W, ±0.1%, Ø2.5x6.8mm, 15ppm/°C Min Qty: 5 | 3711 |
|
$0.1520 / $0.3540 | Buy Now |