Part Details for MF006FF2003A50 by Royal Electronic Factory (Thailand) Co Ltd
Overview of MF006FF2003A50 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Renewable Energy
Price & Stock for MF006FF2003A50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF006FF2003A50
|
TME | Resistor: metal film, THT, 200kΩ, 0.6W, ±1%, Ø2.5x6.8mm, 50ppm/°C Min Qty: 100 | 0 |
|
$0.0096 / $0.0429 | RFQ |
DISTI #
M0.6W-200K
|
TME | Resistor: metal film, THT, 200kΩ, 0.6W, ±1%, Ø2.5x6.8mm, 50ppm/°C Min Qty: 100 | 20600 |
|
$0.0096 / $0.0428 | Buy Now |
Part Details for MF006FF2003A50
MF006FF2003A50 CAD Models
MF006FF2003A50 Part Data Attributes
|
MF006FF2003A50
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MF006FF2003A50
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Film, 0.6W, 200000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |