Part Details for MF0204FTE52-8K2 by YAGEO Corporation
Overview of MF0204FTE52-8K2 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for MF0204FTE52-8K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF0204FTE52-8K2
|
Avnet Americas | Resistor, 8.2 kOhm, ± 1%, 400 mW, Axial Leaded, Metal Film, Professional - Tape and Reel (Alt: MF0204FTE52-8K2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0068 / $0.0071 | Buy Now |
DISTI #
603-MF0204FTE52-8K2
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 302 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0058 | Buy Now |
DISTI #
78966782
|
Verical | Res Metal Film 8.2K Ohm 1% 0.4W ±50ppm/°C AXL Ammo Min Qty: 5000 Package Multiple: 5000 Date Code: 2402 | Americas - 10000 |
|
$0.0073 / $0.0102 | Buy Now |
DISTI #
MF0204FTE52-8K2
|
Avnet Americas | Resistor, 8.2 kOhm, ± 1%, 400 mW, Axial Leaded, Metal Film, Professional - Tape and Reel (Alt: MF0204FTE52-8K2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0068 / $0.0071 | Buy Now |
DISTI #
MF0204FTE52-8K2
|
Avnet Abacus | Resistor, 8.2 kOhm, � 1%, 400 mW, Axial Leaded, Metal Film, Professional (Alt: MF0204FTE52-8K2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
17E612
|
Bürklin Elektronik | Metal film resistor, 8.2 kΩ, 0.4 W, ±1 % Min Qty: 1 | 4907 |
|
$0.0119 / $0.0485 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 0.4W 8.2K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0103 / $0.0126 | RFQ |
Part Details for MF0204FTE52-8K2
MF0204FTE52-8K2 CAD Models
MF0204FTE52-8K2 Part Data Attributes:
|
MF0204FTE52-8K2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MF0204FTE52-8K2
YAGEO Corporation
Fixed Resistor, Metal Film, 0.4W, 8200ohm, 28V, 1% +/-Tol, -50,50ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MF0204FTE52-8K2
This table gives cross-reference parts and alternative options found for MF0204FTE52-8K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0204FTE52-8K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF0204FRE52-8K2 | Fixed Resistor, Metal Film, 0.4W, 8200ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MF0204FTE52-8K2 vs MF0204FRE52-8K2 |
MF0204FREMT8K2 | Fixed Resistor, Metal Film, 0.4W, 8200ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0204FTE52-8K2 vs MF0204FREMT8K2 |
MF0204FRE26-8K2 | Fixed Resistor, Metal Film, 0.4W, 8200ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0204FTE52-8K2 vs MF0204FRE26-8K2 |
MF0204FBE26-8K2 | Fixed Resistor, Metal Film, 0.4W, 8200ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0204FTE52-8K2 vs MF0204FBE26-8K2 |