Part Details for MF02WFF1503A19 by Royal Electronic Factory (Thailand) Co Ltd
Overview of MF02WFF1503A19 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF02WFF1503A19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF02WFF1503A19
|
TME | Resistor: metal film, THT, 150kΩ, 2W, ±1%, Ø5.5x16mm, axial Min Qty: 1000 | 0 |
|
$0.0365 | RFQ |
|
New Advantage Corporation | RES.M.FILM 2W 150K Ohms 1% THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 92611 |
|
$0.0573 / $0.0614 | Buy Now |