Part Details for MF0W4FFE012KIT by SPC Multicomp
Overview of MF0W4FFE012KIT by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF0W4FFE012KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5265
|
Newark | Resistor Kit 0.25W 1% E12, Kit Contents:100-Pcs Of Each 61 Values 10Ohm To 1Mohm Resistors, Power Rating:250Mw, Range Of Resistor Values:10Ohm To 1Mohm, Resistance Tolerance:± 1%, No. Of Items In Kit:6100, Product Range:- Rohs Compliant: Yes |Multicomp Pro MF0W4FFE012KIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 33 |
|
$64.6300 / $101.1100 | Buy Now |