Part Details for MF0W8FF1004T50 by Royal Electronic Factory (Thailand) Co Ltd
Overview of MF0W8FF1004T50 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Renewable Energy
Price & Stock for MF0W8FF1004T50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-MF0W8FF1004T50
|
Mouser Electronics | Metal Film Resistors - Through Hole 125 mW (1/8 W) 1% 1 MOhms RoHS: Compliant | 0 |
|
$0.0070 / $0.0090 | Order Now |
Part Details for MF0W8FF1004T50
MF0W8FF1004T50 CAD Models
MF0W8FF1004T50 Part Data Attributes:
|
MF0W8FF1004T50
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MF0W8FF1004T50
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Film, 0.125W, 1000000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.45 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.85 mm | |
Package Length | 3.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MF0W8FF1004T50
This table gives cross-reference parts and alternative options found for MF0W8FF1004T50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0W8FF1004T50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
270-1.0M/AP-RC | Fixed Resistor, Metal Film, 0.125W, 1000000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | MF0W8FF1004T50 vs 270-1.0M/AP-RC |
MF0W8FF1004B00 | Fixed Resistor, Metal Film, 0.125W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | MF0W8FF1004T50 vs MF0W8FF1004B00 |
MCMF0W8FF1004A20 | Fixed Resistor, Metal Film, 0.125W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | SPC Multicomp | MF0W8FF1004T50 vs MCMF0W8FF1004A20 |
270-1.0M/AP | Fixed Resistor, Metal Film, 0.125W, 1000000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | MF0W8FF1004T50 vs 270-1.0M/AP |