-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH6818
|
Newark | Res, 1K, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Koa MF1/4DCT52A1001F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 728 |
|
$0.0460 / $0.1560 | Buy Now |
DISTI #
2019-MF1/4DCT52A1001FCT-ND
|
DigiKey | RES 1K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3567 In Stock |
|
$0.0136 / $0.1400 | Buy Now |
DISTI #
660-MF1/4DCT52A1001F
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4 WATT 1K OHM 1% RoHS: Compliant | 15126 |
|
$0.0140 / $0.1500 | Buy Now |
DISTI #
MF1/4DCT52A1001F
|
TTI | Metal Film Resistors - Through Hole 1/4 WATT 1K OHM 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Americas - 35000 In Stock |
|
$0.0132 | Buy Now |
DISTI #
3541066
|
element14 Asia-Pacific | RES, 1K, 0.25W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 5 Container: Each | 728 |
|
$0.0389 / $0.1606 | Buy Now |
DISTI #
3541066
|
Farnell | RES, 1K, 0.25W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 5 Lead time: 26 Weeks, 6 Days Container: Each | 728 |
|
$0.0363 / $0.1390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF1/4DCT52A1001F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MF1/4DCT52A1001F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | IEC60115-1 | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for MF1/4DCT52A1001F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF1/4DCT52A1001F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF1/4DLT26A1001F | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MF1/4DCT52A1001F vs MF1/4DLT26A1001F |