Part Details for MF1/4DCT52A7513F by KOA Speer Electronics Inc
Overview of MF1/4DCT52A7513F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Renewable Energy
Price & Stock for MF1/4DCT52A7513F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-MF1/4DCT52A7513F
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4 WATT 751K OHM 1% RoHS: Compliant | 0 |
|
$0.0150 / $0.1400 | Order Now |
Part Details for MF1/4DCT52A7513F
MF1/4DCT52A7513F CAD Models
MF1/4DCT52A7513F Part Data Attributes:
|
MF1/4DCT52A7513F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MF1/4DCT52A7513F
KOA Speer Electronics Inc
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e2 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | TIN COPPER |