Part Details for MF1/4DCT52R2701F by KOA Speer Electronics Inc
Overview of MF1/4DCT52R2701F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Renewable Energy
Price & Stock for MF1/4DCT52R2701F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH7014
|
Newark | Res, 2K7, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Koa MF1/4DCT52R2701F Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 720 |
|
$0.0460 / $0.1120 | Buy Now |
DISTI #
2019-MF1/4DCT52R2701FCT-ND
|
DigiKey | RES 2.7K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4980 In Stock |
|
$0.0136 / $0.1400 | Buy Now |
DISTI #
660-MF1/4DCT52R2701F
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4 WATT 2.7K OHM 1% RoHS: Compliant | 10455 |
|
$0.0160 / $0.1400 | Buy Now |
DISTI #
V72:2272_06767237
|
Arrow Electronics | Res Metal Film 2.7K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1914 Container: Cut Strips | Americas - 981 |
|
$0.0244 / $0.1202 | Buy Now |
DISTI #
MF1/4DCT52R2701F
|
TTI | Metal Film Resistors - Through Hole 1/4 WATT 2.7K OHM 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0132 | Buy Now |
Part Details for MF1/4DCT52R2701F
MF1/4DCT52R2701F CAD Models
MF1/4DCT52R2701F Part Data Attributes:
|
MF1/4DCT52R2701F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MF1/4DCT52R2701F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 2700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | IEC60115-1 | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |