Part Details for MF1/4DCT52R3303F by KOA Speer Electronics Inc
Overview of MF1/4DCT52R3303F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF1/4DCT52R3303F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH7056
|
Newark | Res, 330K, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Koa MF1/4DCT52R3303F Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 9124 |
|
$0.0580 / $0.1050 | Buy Now |
DISTI #
2019-MF1/4DCT52R3303FCT-ND
|
DigiKey | RES 330K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4874 In Stock |
|
$0.0136 / $0.1400 | Buy Now |
DISTI #
660-MF1/4DCT52R3303F
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4W 330K ohm 1% RoHS: Compliant | 6281 |
|
$0.0140 / $0.1400 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.25W, 330000OHM, 250V, 1% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 4703 |
|
$0.0149 / $0.0792 | Buy Now |
DISTI #
MF1/4DCT52R3303F
|
TTI | Metal Film Resistors - Through Hole 1/4W 330K ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0132 | Buy Now |
DISTI #
3541330
|
element14 Asia-Pacific | RES, 330K, 0.25W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 10 Container: Each | 9124 |
|
$0.0360 / $0.0969 | Buy Now |
DISTI #
3541330
|
Farnell | RES, 330K, 0.25W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 10 Lead time: 26 Weeks, 6 Days Container: Each | 9124 |
|
$0.0412 / $0.0999 | Buy Now |
Part Details for MF1/4DCT52R3303F
MF1/4DCT52R3303F CAD Models
MF1/4DCT52R3303F Part Data Attributes
|
MF1/4DCT52R3303F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MF1/4DCT52R3303F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 330000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | IEC60115-1 | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MF1/4DCT52R3303F
This table gives cross-reference parts and alternative options found for MF1/4DCT52R3303F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF1/4DCT52R3303F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF1/4DCU3303F | Fixed Resistor, Metal Film, 0.25W, 330000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MF1/4DCT52R3303F vs MF1/4DCU3303F |