Part Details for MF11-0200005 by Cantherm
Overview of MF11-0200005 by Cantherm
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAMF11W1SN | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 11W1 Socket, Solder bucket | |
SiT8924BMF11-XXE-33.333000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SiT8921BMF11-33S-133.300000 | SiTime | 119 to 137 MHz, Wide Temperature Oscillator (-55 to +125°C) |
Price & Stock for MF11-0200005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
317-1279-ND
|
DigiKey | THERMISTOR NTC 2KOHM 3950K DISC Min Qty: 2000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2793 | Buy Now |
DISTI #
SMC-MF11-0200005
|
Sensible Micro Corporation | Therm Ntc 2000Ohm -+5% Probe RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 24 |
|
RFQ |