Part Details for MF1510005M4EP0CST0 by Songtian Electronics (STE)
Overview of MF1510005M4EP0CST0 by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF1510005M4EP0CST0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 10�� 5A ��20% 3200K ��10% Plugin,P=7.5mm NTC Thermistors ROHS | 565 |
|
$0.1058 / $0.2077 | Buy Now |