Part Details for MF200-BCA5H by Visual Communications Company
Overview of MF200-BCA5H by Visual Communications Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for MF200-BCA5H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1083
|
Newark | Led Lamp T-1 3/4 Flange 5H Sub Amber |Vcc (Visual Communications Company) MF200-BCA5H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 / $3.8600 | Buy Now |
DISTI #
MF200-BCA5H-ND
|
DigiKey | LED LAMP T-1 3/4 FLANGE 5H SUB A Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0824 | Buy Now |
DISTI #
593-MF200-BCA5H
|
Mouser Electronics | LED Replacement Lamps - Based LEDs T-1 3/4 Flange 5H Sub Amber RoHS: Compliant | 26 |
|
$3.0300 / $7.0400 | Buy Now |
DISTI #
74753004
|
RS | LED Lamp T-1 3/4 Flange 5H Sub Amber | VCC (Visual Communications Company) MF200-BCA5H RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$3.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 | 0 |
|
$3.1000 | Buy Now |
Part Details for MF200-BCA5H
MF200-BCA5H CAD Models
MF200-BCA5H Part Data Attributes
|
MF200-BCA5H
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
MF200-BCA5H
Visual Communications Company
Single Color LED, Amber, Tinted, T-1 3/4, 5.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.028 A | |
Lens Type | TINTED | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | ROUND | |
Size | 5.1 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 35 deg |