Part Details for MF2003008M1DN0CSB0 by Songtian Electronics (STE)
Overview of MF2003008M1DN0CSB0 by Songtian Electronics (STE)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF2003008M1DN0CSB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4378-MF2003008M1DN0CSB0-ND
|
DigiKey | ICL 3 OHM 20% 8A 20MM Min Qty: 1 Lead time: 1 Weeks Container: Bag |
1000 In Stock |
|
$2.2260 / $4.6100 | Buy Now |
|
CHIPMALL.COM LIMITED | 3�� 8A ��20% 2800K ��10% Plugin,P=10mm NTC Thermistors ROHS | 250 |
|
$0.2340 / $0.4417 | Buy Now |
|
LCSC | 3 8A 20% 2800K 10% PluginP10mm NTC Thermistors ROHS | 250 |
|
$0.2388 / $0.4507 | Buy Now |