Part Details for MF25 300R by SPC Multicomp
Overview of MF25 300R by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF25 300R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5327
|
Newark | Metal Film Resistor, 300 Ohm, 250Mw, 1%, Resistance:300Ohm, Product Range:Mf25 Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Multicomp Pro MF25 300R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3507 |
|
$0.0290 / $0.2010 | Buy Now |