Part Details for MF52A1224J4150 by Cantherm
Overview of MF52A1224J4150 by Cantherm
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF52A1224J4150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
317-1265-ND
|
DigiKey | THERM NTC 220KOHM 4150K BEAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2325 In Stock |
|
$0.1391 / $0.4200 | Buy Now |
|
South Electronics | MF52A1224J4150 | 1407 |
|
RFQ |
Part Details for MF52A1224J4150
MF52A1224J4150 CAD Models
MF52A1224J4150 Part Data Attributes:
|
MF52A1224J4150
Cantherm
Buy Now
|
Compare Parts:
MF52A1224J4150
Cantherm
|
Samacsys Manufacturer | Cantherm |