Part Details for MF53/1X8A_21MXP/11PC24/229 by HUBER+SUHNER
Overview of MF53/1X8A_21MXP/11PC24/229 by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF53/1X8A_21MXP/11PC24/229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-MF53/1X8A_21MXP/11PC24/229-ND
|
DigiKey | CBL ASSY 2.4MM-MXP JACK-PLUG 9" Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,958.5200 | Buy Now |
DISTI #
455-MF531X8APC24229
|
Mouser Electronics | RF Cable Assemblies | 0 |
|
$1,881.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,756.7600 / $1,856.6900 | Buy Now |