Part Details for MF53/1X8A_21MXP/21SMA/152 by HUBER+SUHNER
Overview of MF53/1X8A_21MXP/21SMA/152 by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF53/1X8A_21MXP/21SMA/152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9161
|
Newark | Cable Assy, Mxp Jack-Sma Jack, 0.152M Rohs Compliant: Yes |Huber+Suhner MF53/1X8A_21MXP/21SMA/152 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$725.5200 / $891.0700 | Buy Now |
DISTI #
3628-MF53/1X8A_21MXP/21SMA/152-ND
|
DigiKey | CBL ASSY SMA-MXP JACK-JACK 6" Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$898.2500 | Buy Now |
DISTI #
455-18A21MXP21SMA152
|
Mouser Electronics | RF Cable Assemblies Multicoax breakout, 1x8, MXP jack(f) to SMA jack(f), 152mm RoHS: Compliant | 2 |
|
$871.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$784.0300 / $863.8000 | Buy Now |
Part Details for MF53/1X8A_21MXP/21SMA/152
MF53/1X8A_21MXP/21SMA/152 CAD Models
MF53/1X8A_21MXP/21SMA/152 Part Data Attributes
|
MF53/1X8A_21MXP/21SMA/152
HUBER+SUHNER
Buy Now
|
Compare Parts:
MF53/1X8A_21MXP/21SMA/152
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |