Part Details for MF53/2X8A_11MXPM/21PC185_E/152 by HUBER+SUHNER
Overview of MF53/2X8A_11MXPM/21PC185_E/152 by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF53/2X8A_11MXPM/21PC185_E/152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9163
|
Newark | Cable Assy, Mxpm Plug-1.85Mm Jack/0.152M Rohs Compliant: Yes |Huber+Suhner MF53/2X8A_11MXPM/21PC185_E/152 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3,613.5700 / $4,049.2500 | Buy Now |
DISTI #
3628-MF53/2X8A_11MXPM/21PC185_E/152-ND
|
DigiKey | CBL ASSY 1.85MM-MXP JK-PL 5.984" Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,727.6500 | Buy Now |
DISTI #
455-1MXPM21PC185E152
|
Mouser Electronics | RF Cable Assemblies 16 position breakout to female PC 1.85/ 6 inches RoHS: Compliant | 0 |
|
$4,399.3600 | Order Now |