Part Details for MF53/2X8A_21MXP/11SK/152 by HUBER+SUHNER
Overview of MF53/2X8A_21MXP/11SK/152 by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF53/2X8A_21MXP/11SK/152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9165
|
Newark | Cable Assy, Mxp Jack-Sk Plug, 0.152M Rohs Compliant: Yes |Huber+Suhner MF53/2X8A_21MXP/11SK/152 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,980.3800 / $2,219.1500 | Buy Now |
DISTI #
3628-MF53/2X8A_21MXP/11SK/152-ND
|
DigiKey | CBL ASSY MXP-SK JACK TO PLUG 6" Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,590.9500 | Buy Now |
DISTI #
455-MF532X8ASK152
|
Mouser Electronics | RF Cable Assemblies Multicoax breakout, 2x8, MXP jack(f) to SK(2.92) plug(m), 152mm RoHS: Compliant | 0 |
|
$2,397.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,289.1800 / $2,456.2300 | Buy Now |
Part Details for MF53/2X8A_21MXP/11SK/152
MF53/2X8A_21MXP/11SK/152 CAD Models
MF53/2X8A_21MXP/11SK/152 Part Data Attributes
|
MF53/2X8A_21MXP/11SK/152
HUBER+SUHNER
Buy Now
|
Compare Parts:
MF53/2X8A_21MXP/11SK/152
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |