Part Details for MF53/2X8A_21MXP/21SMA/152 by HUBER+SUHNER
Overview of MF53/2X8A_21MXP/21SMA/152 by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF53/2X8A_21MXP/21SMA/152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-MF53/2X8A_21MXP/21SMA/152-ND
|
DigiKey | CBL ASSY SMA-MXP PLUG-PLUG 6" Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
5 In Stock |
|
$1,483.1400 | Buy Now |
DISTI #
455-28A21MXP21SMA152
|
Mouser Electronics | RF Cable Assemblies Multicoax breakout, 2x8, MXP jack(f) to SMA jack(f), 152mm RoHS: Compliant | 0 |
|
$1,462.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,330.3600 / $1,406.0300 | Buy Now |
Part Details for MF53/2X8A_21MXP/21SMA/152
MF53/2X8A_21MXP/21SMA/152 CAD Models
MF53/2X8A_21MXP/21SMA/152 Part Data Attributes
|
MF53/2X8A_21MXP/21SMA/152
HUBER+SUHNER
Buy Now
|
Compare Parts:
MF53/2X8A_21MXP/21SMA/152
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |