Part Details for MF55D1001FT52 by KOA Speer Electronics Inc
Overview of MF55D1001FT52 by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF55D1001FT52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3093 |
|
RFQ | ||
|
Bristol Electronics | 6682 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 1000 ohm, THROUGH HOLE MOUNT | 2474 |
|
$0.0399 / $0.1330 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10600 |
|
$0.1000 / $0.1500 | Buy Now |
Part Details for MF55D1001FT52
MF55D1001FT52 CAD Models
MF55D1001FT52 Part Data Attributes:
|
MF55D1001FT52
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MF55D1001FT52
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | MIL-R-10509 | |
Construction | Film | |
JESD-609 Code | e0 | |
Lead Length | 30 mm | |
Manufacturer Series | MF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 7.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MF | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MF55D1001FT52
This table gives cross-reference parts and alternative options found for MF55D1001FT52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF55D1001FT52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF55D1001FT26A | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MF55D1001FT52 vs MF55D1001FT26A |