-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFBA2V1005-121-R
|
Avnet Americas | Inductor Ferrite Chip Bead 120Ohm 2A 0.095Ohm 2-Pin 0402 T/R - Tape and Reel (Alt: MFBA2V1005-121-R) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 / $0.0074 | Buy Now |
DISTI #
504-MFBA2V1005-121-R
|
Mouser Electronics | Ferrite Beads Ferrite B IND 120 OHM 2A 2 PADS SMT RoHS: Compliant | 39558 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50000 Package Multiple: 10000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0069 | Buy Now |
DISTI #
MFBA2V1005-121-R
|
Avnet Asia | Inductor Ferrite Chip Bead 120Ohm 2A 0.095Ohm 2-Pin 0402 T/R (Alt: MFBA2V1005-121-R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0065 / $0.0087 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MFBA2V1005-121-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MFBA2V1005-121-R
Eaton Corporation
Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
DC Resistance-Max | 0.095 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 2 A | |
Screening Level | AEC-Q200 | |
Width | 0.5 mm |